
DF19G-14P-1H(52) | |
---|---|
DigiKey Part Number | 26-DF19G-14P-1H(52)TR-ND - Tape & Reel (TR) 26-DF19G-14P-1H(52)CT-ND - Cut Tape (CT) 26-DF19G-14P-1H(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF19G-14P-1H(52) |
Description | CONN HEADER SMD R/A 14POS 1MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF19G-14P-1H(52) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.065" (1.65mm) | |
Contact Shape | - | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Glow Wire Compliant, Shielded, Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.23841 | $7,238.41 |
2,000 | $6.89297 | $13,785.94 |
3,000 | $6.69864 | $20,095.92 |
5,000 | $6.46171 | $32,308.55 |
7,000 | $6.31024 | $44,171.68 |
10,000 | $6.15359 | $61,535.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
10 | $9.34400 | $93.44 |
100 | $7.93760 | $793.76 |
500 | $7.08478 | $3,542.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $10.13200 | $101.32 |
100 | $9.05590 | $905.59 |
500 | $7.54674 | $3,773.37 |