DF17B(3.0H)-26DS-0.5V(57)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF17B(3.0H)-26DS-0.5V(57)

DigiKey Part Number
H124580TR-ND - Tape & Reel (TR)
H124580CT-ND - Cut Tape (CT)
H124580DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF17B(3.0H)-26DS-0.5V(57)
Description
CONN RCPT 26POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF17B(3.0H)-26DS-0.5V(57) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
26
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
4mm
Height Above Board
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.62784$6,627.84
2,000$6.31151$12,623.02
3,000$6.13359$18,400.77
5,000$5.91663$29,583.15
7,000$5.77794$40,445.58
10,000$5.63447$56,344.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.84000$10.84
10$8.80200$88.02
25$8.11240$202.81
50$7.62800$381.40
100$7.17230$717.23
250$6.61216$1,653.04
500$6.21802$3,109.01
Digi-Reel®
QuantityUnit PriceExt Price
1$11.41000$11.41
10$9.93500$99.35
25$9.51480$237.87
50$9.30480$465.24
100$8.88180$888.18
250$8.03596$2,008.99
500$7.40156$3,700.78
* All Digi-Reel orders will add a $55.00 reeling fee.