
DF17(4.0)-50DP-0.5V(57) | |
|---|---|
DigiKey Part Number | H11145TR-ND - Tape & Reel (TR) H11145CT-ND - Cut Tape (CT) H11145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(4.0)-50DP-0.5V(57) |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(4.0)-50DP-0.5V(57) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 7mm, 8mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.248" (6.30mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.45000 | $28.45 |
| 10 | $24.17900 | $241.79 |
| 100 | $20.55210 | $2,055.21 |
| 500 | $18.49098 | $9,245.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.68094 | $20,680.94 |
| 2,000 | $19.69473 | $39,389.46 |
| 3,000 | $19.13987 | $57,419.61 |





