
DF17(3.0H)-26DS-0.5V(97) | |
---|---|
DigiKey Part Number | DF17(3.0H)-26DS-0.5V(97)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF17(3.0H)-26DS-0.5V(97) |
Description | CONN RCPT 26POS SMD GOLD |
Customer Reference | |
Detailed Description | 26 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(3.0H)-26DS-0.5V(97) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.76382 | $6,763.82 |