50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF17(3.0)-50DS-0.5V(57)

DigiKey Part Number
H11110TR-ND - Tape & Reel (TR)
H11110CT-ND - Cut Tape (CT)
H11110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF17(3.0)-50DS-0.5V(57)
Description
CONN RCPT 50POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF17(3.0)-50DS-0.5V(57) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
5mm, 5.5mm, 7mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.138" (3.50mm)
Number of Positions
50
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,008
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.29936$12,299.36
2,000$11.71264$23,425.28
3,000$11.38261$34,147.83
5,000$10.98009$54,900.45
7,000$10.72283$75,059.81
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$20.06000$20.06
10$17.02700$170.27
25$15.95960$398.99
50$15.19500$759.75
100$14.46980$1,446.98
250$13.56316$3,390.79
500$12.91564$6,457.82
Digi-Reel®
QuantityUnit PriceExt Price
1$17.27000$17.27
10$15.02900$150.29
25$14.38760$359.69
50$14.06700$703.35
100$13.42740$1,342.74
250$12.14840$3,037.10
500$11.18930$5,594.65
* All Digi-Reel orders will add a $55.00 reeling fee.