
DF17(3.0)-26DS-0.5V(57) | |
---|---|
DigiKey Part Number | H124578TR-ND - Tape & Reel (TR) H124578CT-ND - Cut Tape (CT) H124578DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(3.0)-26DS-0.5V(57) |
Description | CONN RCPT 26POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(3.0)-26DS-0.5V(57) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 5.5mm, 7mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.99842 | $7,998.42 |
2,000 | $7.61677 | $15,233.54 |
3,000 | $7.40208 | $22,206.24 |
5,000 | $7.14024 | $35,701.20 |
7,000 | $6.97286 | $48,810.02 |
10,000 | $6.79979 | $67,997.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.15000 | $12.15 |
10 | $10.32100 | $103.21 |
25 | $9.67240 | $241.81 |
50 | $9.21100 | $460.55 |
100 | $8.77100 | $877.10 |
250 | $8.22120 | $2,055.30 |
500 | $7.82870 | $3,914.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.97000 | $12.97 |
10 | $11.30700 | $113.07 |
25 | $10.82200 | $270.55 |
50 | $10.58240 | $529.12 |
100 | $10.10120 | $1,010.12 |
250 | $9.13916 | $2,284.79 |
500 | $8.41758 | $4,208.79 |