
DF17(2.0)-40DP-0.5V(57) | |
|---|---|
DigiKey Part Number | H11130TR-ND - Tape & Reel (TR) H11130CT-ND - Cut Tape (CT) H11130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(2.0)-40DP-0.5V(57) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(2.0)-40DP-0.5V(57) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm, 6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.169" (4.30mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.25203 | $15,252.03 |
| 2,000 | $14.52456 | $29,049.12 |
| 3,000 | $14.11533 | $42,345.99 |
| 5,000 | $13.61619 | $68,080.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.36000 | $22.36 |
| 10 | $19.01600 | $190.16 |
| 100 | $16.15850 | $1,615.85 |
| 500 | $14.42364 | $7,211.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.62000 | $21.62 |
| 10 | $19.60000 | $196.00 |
| 100 | $17.27170 | $1,727.17 |
| 500 | $14.68096 | $7,340.48 |









