DF14A-6P-1.25H(56)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF14A-6P-1.25H(22)

DigiKey Part Number
26-DF14A-6P-1.25H(22)TR-ND - Tape & Reel (TR)
26-DF14A-6P-1.25H(22)CT-ND - Cut Tape (CT)
26-DF14A-6P-1.25H(22)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF14A-6P-1.25H(22)
Description
CONN HEADER SMD R/A 6POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF14A-6P-1.25H(22) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.086" (2.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 829
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.68494$5,684.94
2,000$5.41365$10,827.30
3,000$5.26102$15,783.06
5,000$5.07488$25,374.40
7,000$4.95591$34,691.37
10,000$4.83287$48,328.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.30000$9.30
10$7.87000$78.70
100$6.68850$668.85
500$5.97002$2,985.01
Digi-Reel®
QuantityUnit PriceExt Price
1$10.37000$10.37
10$8.75900$87.59
100$7.86570$786.57
500$6.43528$3,217.64
* All Digi-Reel orders will add a $55.00 reeling fee.