
GT17HN-4DP-2H(B)(58) | |
|---|---|
DigiKey Part Number | 26-GT17HN-4DP-2H(B)(58)TR-ND - Tape & Reel (TR) 26-GT17HN-4DP-2H(B)(58)CT-ND - Cut Tape (CT) 26-GT17HN-4DP-2H(B)(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT17HN-4DP-2H(B)(58) |
Description | CONN AUTO LAN PLUG 4P SLD RA SMD |
Customer Reference | |
Detailed Description | 4 Position Automotive LAN Connector Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Connector Type Automotive LAN Connector |
Manufacturer Hirose Electric Co Ltd | Number of Positions 4 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Features Board Guide, Shielded |
Connector Style Plug | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $13.76417 | $4,129.25 |
| 600 | $13.10713 | $7,864.28 |
| 900 | $12.73748 | $11,463.73 |
| 1,500 | $12.28687 | $18,430.31 |
| 2,100 | $11.99877 | $25,197.42 |
| 3,000 | $11.70084 | $35,102.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.22000 | $20.22 |
| 10 | $16.45900 | $164.59 |
| 100 | $13.41260 | $1,341.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.96000 | $20.96 |
| 10 | $19.04100 | $190.41 |
| 100 | $16.77350 | $1,677.35 |

