
DF14A-4P-1.25H(52) | |
|---|---|
DigiKey Part Number | 26-DF14A-4P-1.25H(52)TR-ND - Tape & Reel (TR) 26-DF14A-4P-1.25H(52)CT-ND - Cut Tape (CT) 26-DF14A-4P-1.25H(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF14A-4P-1.25H(52) |
Description | CONN HEADER SMD R/A 4POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14A-4P-1.25H(52) Models |
Category | Contact Length - Mating 0.086" (2.20mm) |
Mfr | Insulation Height 0.098" (2.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 150VAC |
Termination Solder | Contact Finish Thickness - Post 3.94µin (0.100µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.28188 | $6,281.88 |
| 2,000 | $5.98213 | $11,964.26 |
| 3,000 | $5.81348 | $17,440.44 |
| 5,000 | $5.60782 | $28,039.10 |
| 7,000 | $5.47636 | $38,334.52 |
| 10,000 | $5.34039 | $53,403.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $7.37500 | $73.75 |
| 100 | $6.01320 | $601.32 |
| 500 | $5.21326 | $2,606.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $8.54200 | $85.42 |
| 100 | $7.67230 | $767.23 |
| 500 | $6.27760 | $3,138.80 |

