
DF14A-4P-1.25H(26) | |
---|---|
DigiKey Part Number | H126016TR-ND - Tape & Reel (TR) H126016CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF14A-4P-1.25H(26) |
Description | CONN HEADER SMD R/A 4POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14A-4P-1.25H(26) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.086" (2.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin-Copper | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
10 | $7.51300 | $75.13 |
100 | $6.38730 | $638.73 |
500 | $5.70106 | $2,850.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.42887 | $5,428.87 |
2,000 | $5.16973 | $10,339.46 |
3,000 | $5.02396 | $15,071.88 |
5,000 | $4.84620 | $24,231.00 |
7,000 | $4.73261 | $33,128.27 |
10,000 | $4.61508 | $46,150.80 |