DF14-2628, 3032SCFA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF14-3032SCFA

DigiKey Part Number
H1579TR-ND - Tape & Reel (TR)
H1579CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF14-3032SCFA
Description
CONN SOCKET 30-32AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 30-32 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF14-3032SCFA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
30-32 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,051
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.68500$6.85
25$0.64280$16.07
50$0.61020$30.51
100$0.58170$58.17
250$0.54500$136.25
500$0.51872$259.36
1,000$0.49392$493.92
2,500$0.46294$1,157.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.54607$5,460.70
20,000$0.51999$10,399.80
30,000$0.50532$15,159.60
50,000$0.48744$24,372.00
70,000$0.47601$33,320.70
100,000$0.46419$46,419.00
Manufacturers Standard Package