
DF14-2P-1.25H(22) | |
|---|---|
DigiKey Part Number | 26-DF14-2P-1.25H(22)TR-ND - Tape & Reel (TR) 26-DF14-2P-1.25H(22)CT-ND - Cut Tape (CT) 26-DF14-2P-1.25H(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF14-2P-1.25H(22) |
Description | CONN HEADER SMD R/A 2POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14-2P-1.25H(22) Models |
Category | Contact Length - Mating 0.086" (2.20mm) |
Mfr | Insulation Height 0.098" (2.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 150VAC |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.42076 | $5,420.76 |
| 2,000 | $5.16199 | $10,323.98 |
| 3,000 | $5.01643 | $15,049.29 |
| 5,000 | $4.83894 | $24,194.70 |
| 7,000 | $4.72552 | $33,078.64 |
| 10,000 | $4.60818 | $46,081.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $6.68400 | $66.84 |
| 100 | $5.67860 | $567.86 |
| 500 | $5.06840 | $2,534.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $7.32500 | $73.25 |
| 100 | $6.57640 | $657.64 |
| 500 | $5.38080 | $2,690.40 |


