
DF13EA-30DP-1.25V(22) | |
---|---|
DigiKey Part Number | 26-DF13EA-30DP-1.25V(22)TR-ND - Tape & Reel (TR) 26-DF13EA-30DP-1.25V(22)CT-ND - Cut Tape (CT) 26-DF13EA-30DP-1.25V(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13EA-30DP-1.25V(22) |
Description | CONN HEADER SMD 30POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13EA-30DP-1.25V(22) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.094" (2.40mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 150VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.34209 | $6,342.09 |
2,000 | $6.03940 | $12,078.80 |
3,000 | $5.86914 | $17,607.42 |
5,000 | $5.66150 | $28,307.50 |
7,000 | $5.52878 | $38,701.46 |
10,000 | $5.39155 | $53,915.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $8.18600 | $81.86 |
100 | $6.95470 | $695.47 |
500 | $6.20752 | $3,103.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $9.14700 | $91.47 |
100 | $8.21020 | $821.02 |
500 | $6.71742 | $3,358.71 |