DF13E-20DP-1.25V(52)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF13E-20DP-1.25V(52)
DF13E-20DP-1.25V(52)
DF13E-20DP-1.25V(52)

DF13E-20DP-1.25V(52)

DigiKey Part Number
26-DF13E-20DP-1.25V(52)TR-ND - Tape & Reel (TR)
26-DF13E-20DP-1.25V(52)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF13E-20DP-1.25V(52)
Description
CONN HEADER SMD 20POS 1.25MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.189" (4.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A per Contact
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 954
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.30000$9.30
10$7.87000$78.70
100$6.68850$668.85
500$5.97002$2,985.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.45990$6,459.90
2,000$6.15161$12,303.22
3,000$5.97819$17,934.57
5,000$5.76666$28,833.30
7,000$5.63152$39,420.64
10,000$5.49169$54,916.90
Manufacturers Standard Package