
DF13C-7P-1.25V(51) | |
---|---|
DigiKey Part Number | 26-DF13C-7P-1.25V(51)TR-ND - Tape & Reel (TR) 26-DF13C-7P-1.25V(51)CT-ND - Cut Tape (CT) 26-DF13C-7P-1.25V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13C-7P-1.25V(51) |
Description | CONN HEADER SMD 7POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13C-7P-1.25V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | 5.8mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
10 | $7.51300 | $75.13 |
100 | $6.38730 | $638.73 |
500 | $5.70106 | $2,850.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.92317 | $5,923.17 |
2,000 | $5.64047 | $11,280.94 |
3,000 | $5.48142 | $16,444.26 |
5,000 | $5.28749 | $26,437.45 |
7,000 | $5.16353 | $36,144.71 |
10,000 | $5.03537 | $50,353.70 |