
DF12NC(5.0)-36DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NC(5.0)-36DP-0.5V(51)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF12NC(5.0)-36DP-0.5V(51) |
Description | CONN HDR 36POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(5.0)-36DP-0.5V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Mated Stacking Heights 5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.169" (4.30mm) |
Number of Positions 36 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.98939 | $8,989.39 |

