
DF12NC-40DS-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NC-40DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC-40DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC-40DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC-40DS-0.5V(51) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC-40DS-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3.5mm, 4mm, 5mm | |
Height Above Board | 0.106" (2.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.77715 | $8,777.15 |
2,000 | $8.35843 | $16,716.86 |
3,000 | $8.12281 | $24,368.43 |
5,000 | $7.83551 | $39,177.55 |
7,000 | $7.65184 | $53,562.88 |
10,000 | $7.46197 | $74,619.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.88000 | $13.88 |
10 | $11.77500 | $117.75 |
25 | $11.03880 | $275.97 |
50 | $10.51000 | $525.50 |
100 | $10.00760 | $1,000.76 |
250 | $9.38024 | $2,345.06 |
500 | $8.93226 | $4,466.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
10 | $13.05500 | $130.55 |
25 | $12.50040 | $312.51 |
50 | $12.22460 | $611.23 |
100 | $11.66870 | $1,166.87 |
250 | $10.55704 | $2,639.26 |
500 | $9.72364 | $4,861.82 |