
DF12NC(3.0)-20DP-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NC(3.0)-20DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(3.0)-20DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(3.0)-20DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(3.0)-20DP-0.5V(51) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(3.0)-20DP-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.091" (2.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.30000 | $9.30 |
10 | $7.87000 | $78.70 |
25 | $7.37920 | $184.48 |
50 | $7.02520 | $351.26 |
100 | $6.68850 | $668.85 |
250 | $6.26948 | $1,567.37 |
500 | $5.97002 | $2,985.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.68494 | $5,684.94 |
2,000 | $5.41365 | $10,827.30 |
3,000 | $5.26102 | $15,783.06 |
5,000 | $5.07488 | $25,374.40 |
7,000 | $4.95591 | $34,691.37 |
10,000 | $4.83287 | $48,328.70 |