
DF12NB-60DS-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB-60DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB-60DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB-60DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB-60DS-0.5V(51) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB-60DS-0.5V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 3.5mm, 4mm, 5mm |
Number of Positions 60 | Height Above Board 0.106" (2.70mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 10 | $11.46900 | $114.69 |
| 25 | $10.75040 | $268.76 |
| 50 | $10.23580 | $511.79 |
| 100 | $9.74660 | $974.66 |
| 250 | $9.13572 | $2,283.93 |
| 500 | $8.69934 | $4,349.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.39586 | $9,395.86 |
| 2,000 | $8.94758 | $17,895.16 |
| 3,000 | $8.69539 | $26,086.17 |
| 5,000 | $8.38779 | $41,938.95 |
| 7,000 | $8.19123 | $57,338.61 |
| 10,000 | $7.98796 | $79,879.60 |






