
DF12NB-36DS-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB-36DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB-36DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB-36DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB-36DS-0.5V(51) |
Description | CONN RCPT 36POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB-36DS-0.5V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 3.5mm, 4mm, 5mm |
Number of Positions 36 | Height Above Board 0.106" (2.70mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $8.69000 | $86.90 |
| 25 | $8.14920 | $203.73 |
| 50 | $7.75780 | $387.89 |
| 100 | $7.38700 | $738.70 |
| 250 | $6.92380 | $1,730.95 |
| 500 | $6.59332 | $3,296.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.01130 | $7,011.30 |
| 2,000 | $6.67676 | $13,353.52 |
| 3,000 | $6.48852 | $19,465.56 |
| 5,000 | $6.25901 | $31,295.05 |
| 7,000 | $6.11230 | $42,786.10 |
| 10,000 | $5.96052 | $59,605.20 |




