DF12(3.0)-60DP-0.5V(86) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 2,551
Unit Price: $12.56000
Datasheet
DF12D(3.0)60DP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF12(3.0)-60DP-0.5V(86)

DigiKey Part Number
H5224TR-ND - Tape & Reel (TR)
H5224CT-ND - Cut Tape (CT)
H5224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF12(3.0)-60DP-0.5V(86)
Description
CONN HDR 60POS SMD GOLD
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12(3.0)-60DP-0.5V(86) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Header, Outer Shroud Contacts
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
3mm
Height Above Board
0.091" (2.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes