DF12(3.0)-14DP-0.5V(86) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 7,506
Unit Price: $5.67000
Datasheet
14 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
DF12(3.0)-14DP-0.5V(86)
DF12(3.0)-14DP-0.5V(86)

DF12(3.0)-14DP-0.5V(86)

DigiKey Part Number
H11701TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF12(3.0)-14DP-0.5V(86)
Description
CONN HDR 14POS SMD GOLD
Customer Reference
Detailed Description
14 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12(3.0)-14DP-0.5V(86) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
3mm
Number of Positions
14
Height Above Board
0.091" (2.30mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF12NB(3.0)-14DP-0.5V(51)Hirose Electric Co Ltd7,50626-DF12NB(3.0)-14DP-0.5V(51)CT-ND$5.67000Direct
Obsolete
This product is no longer manufactured. View Substitutes