


DF11CZ-16DS-2V(22) | |
---|---|
DigiKey Part Number | 26-DF11CZ-16DS-2V(22)TR-ND - Tape & Reel (TR) 26-DF11CZ-16DS-2V(22)CT-ND - Cut Tape (CT) 26-DF11CZ-16DS-2V(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11CZ-16DS-2V(22) |
Description | CONN RCPT 16POS 0.079 TIN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF11CZ-16DS-2V(22) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.234" (5.95mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 7.55mm, 8.2mm | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.92000 | $12.92 |
10 | $10.99800 | $109.98 |
25 | $10.30960 | $257.74 |
50 | $9.81580 | $490.79 |
100 | $9.34580 | $934.58 |
250 | $8.76048 | $2,190.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.95016 | $4,475.08 |
1,000 | $8.52308 | $8,523.08 |
1,500 | $8.28271 | $12,424.07 |
2,500 | $7.98968 | $19,974.20 |
3,500 | $7.80234 | $27,308.19 |
5,000 | $7.60864 | $38,043.20 |