
DF11CZ-14DS-2V(22) | |
|---|---|
DigiKey Part Number | 26-DF11CZ-14DS-2V(22)TR-ND - Tape & Reel (TR) 26-DF11CZ-14DS-2V(22)CT-ND - Cut Tape (CT) 26-DF11CZ-14DS-2V(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11CZ-14DS-2V(22) |
Description | CONN RCPT 14POS 0.079 TIN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF11CZ-14DS-2V(22) Models |
Category | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Mfr | Insulation Color Beige |
Series | Insulation Height 0.234" (5.95mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Mated Stacking Heights 7.55mm, 8.2mm |
Style Board to Board or Cable | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Friction Lock | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $11.30500 | $113.05 |
| 25 | $10.59920 | $264.98 |
| 50 | $10.09100 | $504.55 |
| 100 | $9.60930 | $960.93 |
| 250 | $9.00680 | $2,251.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.99028 | $4,995.14 |
| 1,000 | $9.51351 | $9,513.51 |
| 1,500 | $9.24524 | $13,867.86 |
| 2,500 | $8.91809 | $22,295.22 |
| 3,500 | $8.70906 | $30,481.71 |
| 5,000 | $8.49284 | $42,464.20 |

