


DF11C-20DP-2V(57) | |
|---|---|
DigiKey Part Number | H124544TR-ND - Tape & Reel (TR) H124544CT-ND - Cut Tape (CT) H124544DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11C-20DP-2V(57) |
Description | CONN HEADER SMD 20POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11C-20DP-2V(57) Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.283" (7.19mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -30°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Beige |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 8.2mm, 8.45mm, 9.55mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.94496 | $9,472.48 |
| 1,000 | $18.04110 | $18,041.10 |
| 1,500 | $17.53262 | $26,298.93 |
| 2,500 | $16.91264 | $42,281.60 |
| 3,500 | $16.51624 | $57,806.84 |
| 5,000 | $16.10635 | $80,531.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.31000 | $26.31 |
| 10 | $22.37100 | $223.71 |
| 100 | $19.01220 | $1,901.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.25000 | $24.25 |
| 10 | $22.05000 | $220.50 |
| 100 | $19.43070 | $1,943.07 |








