DF11C-12DP-2V(57)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF11C-12DP-2V(57)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11C-12DP-2V(57)

DigiKey Part Number
H124541TR-ND - Tape & Reel (TR)
H124541CT-ND - Cut Tape (CT)
H124541DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF11C-12DP-2V(57)
Description
CONN HEADER SMD 12POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF11C-12DP-2V(57) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.283" (7.19mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-30°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
2A
Voltage Rating
250V
Mated Stacking Heights
8.2mm, 8.45mm, 9.55mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.41000$17.41
10$14.79600$147.96
100$12.57270$1,257.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.24458$6,122.29
1,000$11.66019$11,660.19
1,500$11.33156$16,997.34
2,500$10.93065$27,326.62
3,500$10.67449$37,360.72
5,000$10.40945$52,047.25
Manufacturers Standard Package