
EM40M-BP-1PCA-K(81) | |
---|---|
DigiKey Part Number | 26-EM40M-BP-1PCA-K(81)-ND |
Manufacturer | |
Manufacturer Product Number | EM40M-BP-1PCA-K(81) |
Description | PLUG, MALE, 450A, PUSH-ON BAYONE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Male Pins Crimp, Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 40 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp, Screw | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Interlocking Switch | |
Shielding | ||
Current Rating (Amps) | 300A | |
Voltage Rating | 600VAC/DC, 1000VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $820.77000 | $820.77 |
20 | $664.41350 | $13,288.27 |
40 | $632.73350 | $25,309.34 |
60 | $614.91500 | $36,894.90 |
100 | $597.47340 | $59,747.34 |