
CR7E-12DB-3.96DS(72) | |
---|---|
DigiKey Part Number | CR7E-12DB-3.96DS(72)-ND |
Manufacturer | |
Manufacturer Product Number | CR7E-12DB-3.96DS(72) |
Description | CONN EDGE DUAL 12POS 0.156 T/H |
Customer Reference | |
Detailed Description | 12 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue |
EDA/CAD Models | CR7E-12DB-3.96DS(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 6 | |
Number of Positions | 12 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Contact Type | Full Bellows | |
Color | Blue | |
Flange Feature | - | |
Operating Temperature | -30°C ~ 85°C | |
Material - Insulation | Polycarbonate (PC) | |
Termination Rows | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.92000 | $33.92 |
10 | $28.84500 | $288.45 |
25 | $27.03400 | $675.85 |