
CR22A-44D-2.54DS(70) | |
---|---|
DigiKey Part Number | H122590-ND |
Manufacturer | |
Manufacturer Product Number | CR22A-44D-2.54DS(70) |
Description | CONN EDGE DUAL FMALE 44POS 0.100 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CR22A-44D-2.54DS(70) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 44 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -30°C ~ 85°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.31000 | $49.31 |
10 | $41.86800 | $418.68 |
45 | $37.64956 | $1,694.23 |
90 | $35.85122 | $3,226.61 |
135 | $34.83963 | $4,703.35 |
270 | $33.17711 | $8,957.82 |
540 | $31.59457 | $17,061.07 |
1,035 | $30.17819 | $31,234.43 |
2,520 | $28.34405 | $71,427.01 |