
CR22-72D-2.54DS(70) | |
---|---|
DigiKey Part Number | H122586-ND |
Manufacturer | |
Manufacturer Product Number | CR22-72D-2.54DS(70) |
Description | CONN EDGE DUAL FMALE 72POS 0.100 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 72 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CR22-72D-2.54DS(70) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 72 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | Top Mount Opening, Unthreaded, 0.128" (3.30mm) Dia | |
Operating Temperature | -30°C ~ 85°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.19000 | $66.19 |
15 | $54.62733 | $819.41 |
30 | $52.01800 | $1,560.54 |
60 | $49.53333 | $2,972.00 |
105 | $47.61543 | $4,999.62 |
255 | $44.72686 | $11,405.35 |
510 | $42.59349 | $21,722.68 |
1,005 | $40.60498 | $40,808.00 |