
CDB-25PF(05) | |
|---|---|
DigiKey Part Number | CDB-25PF(05)-ND |
Manufacturer | |
Manufacturer Product Number | CDB-25PF(05) |
Description | CONN D-SUB HD HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | CDB-25PF(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.19000 | $84.19 |
| 10 | $71.51900 | $715.19 |
| 36 | $65.33111 | $2,351.92 |
| 72 | $62.21278 | $4,479.32 |
| 108 | $60.45926 | $6,529.60 |
| 252 | $56.95183 | $14,351.86 |
| 504 | $54.23579 | $27,334.84 |
| 1,008 | $51.65027 | $52,063.47 |



