Parametric Equivalent
Parametric Equivalent



BNC(75)-PLR-PC-12G-2 | |
|---|---|
DigiKey Part Number | H125730-ND |
Manufacturer | |
Manufacturer Product Number | BNC(75)-PLR-PC-12G-2 |
Description | CONN RECEPT BNC 75OHM R/A PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | BNC(75)-PLR-PC-12G-2 Models |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 12 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Zinc Alloy |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Syndiotactic Polystyrene (SPS) |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -40°C ~ 85°C |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BNC(75)-PLR-PC(D)-12G-3 | Hirose Electric Co Ltd | 317 | H125731-ND | $83.69000 | Parametric Equivalent |
| BNC(75)-PLR-PC-12G-1 | Hirose Electric Co Ltd | 218 | H125477-ND | $79.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.06000 | $100.06 |
| 10 | $85.01000 | $850.10 |
| 25 | $79.68600 | $1,992.15 |
| 70 | $74.10271 | $5,187.19 |
| 140 | $70.56629 | $9,879.28 |
| 280 | $67.20050 | $18,816.14 |
| 560 | $63.99645 | $35,838.01 |
| 1,050 | $61.22340 | $64,284.57 |



