BNC(75)J-H.FLJ-BPA(41) | |
---|---|
DigiKey Part Number | BNC(75)J-H.FLJ-BPA(41)-ND |
Manufacturer | |
Manufacturer Product Number | BNC(75)J-H.FLJ-BPA(41) |
Description | COAX ADAPT BNC TO H.FL |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To H.FL Jack, Male Pin 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | BNC(75)J-H.FLJ-BPA(41) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | H.FL Jack, Male Pin | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Bayonet Lock, Snap-On | |
Frequency - Max | 3 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |