
BM57B0.6-10DS/2-0.3V(53) | |
---|---|
DigiKey Part Number | 26-BM57B0.6-10DS/2-0.3V(53)TR-ND - Tape & Reel (TR) 26-BM57B0.6-10DS/2-0.3V(53)CT-ND - Cut Tape (CT) 26-BM57B0.6-10DS/2-0.3V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM57B0.6-10DS/2-0.3V(53) |
Description | CONN RCPT 0.3MM SMD 10POS + 2PWR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.012" (0.30mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.021" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.30759 | $5,307.59 |
2,000 | $5.05428 | $10,108.56 |
3,000 | $4.91179 | $14,735.37 |
5,000 | $4.73801 | $23,690.05 |
7,000 | $4.62693 | $32,388.51 |
10,000 | $4.51204 | $45,120.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
10 | $7.20900 | $72.09 |
25 | $6.64440 | $166.11 |
50 | $6.24860 | $312.43 |
100 | $5.87500 | $587.50 |
250 | $5.41596 | $1,353.99 |
500 | $5.09312 | $2,546.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
10 | $8.33400 | $83.34 |
25 | $7.99080 | $199.77 |
50 | $7.82020 | $391.01 |
100 | $7.48020 | $748.02 |
250 | $6.80036 | $1,700.09 |
500 | $6.12032 | $3,060.16 |