62 (60 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM28B0.6-60DS/2-0.35V(53)

DigiKey Part Number
26-BM28B0.6-60DS/2-0.35V(53)TR-ND - Tape & Reel (TR)
26-BM28B0.6-60DS/2-0.35V(53)CT-ND - Cut Tape (CT)
26-BM28B0.6-60DS/2-0.35V(53)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM28B0.6-60DS/2-0.35V(53)
Description
CONN RCPT SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 (60 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM28B0.6-60DS/2-0.35V(53) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
62 (60 + 2 Power)
Height Above Board
0.024" (0.61mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM28B0.6-60DS/2-0.35V(51)Hirose Electric Co Ltd16,12426-BM28B0.6-60DS/2-0.35V(51)CT-ND$10.19000Similar
In-Stock: 453
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.73000$13.73
10$11.63300$116.33
25$10.90160$272.54
50$10.37880$518.94
100$9.88310$988.31
250$9.26400$2,316.00
500$8.82166$4,410.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.39586$9,395.86
2,000$8.94758$17,895.16
3,000$8.69539$26,086.17
5,000$8.38779$41,938.95
7,000$8.19123$57,338.61
10,000$7.98796$79,879.60
Manufacturers Standard Package