
BM28B0.6-60DP/2-0.35V(53) | |
|---|---|
DigiKey Part Number | 26-BM28B0.6-60DP/2-0.35V(53)TR-ND - Tape & Reel (TR) 26-BM28B0.6-60DP/2-0.35V(53)CT-ND - Cut Tape (CT) 26-BM28B0.6-60DP/2-0.35V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-60DP/2-0.35V(53) |
Description | CONN HDR SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 (60 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-60DP/2-0.35V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 62 (60 + 2 Power) | Height Above Board 0.018" (0.46mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM28B0.6-60DP/2-0.35V(51) | Hirose Electric Co Ltd | 16,491 | 26-BM28B0.6-60DP/2-0.35V(51)CT-ND | $10.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $11.30500 | $113.05 |
| 25 | $10.59920 | $264.98 |
| 50 | $10.09100 | $504.55 |
| 100 | $9.60930 | $960.93 |
| 250 | $9.00680 | $2,251.70 |
| 500 | $8.57684 | $4,288.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.16015 | $9,160.15 |
| 2,000 | $8.72314 | $17,446.28 |
| 3,000 | $8.47730 | $25,431.90 |
| 5,000 | $8.17743 | $40,887.15 |
| 7,000 | $7.98579 | $55,900.53 |
| 10,000 | $7.78755 | $77,875.50 |


