58 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM28B0.6-58DP/2-0.35V(53)

DigiKey Part Number
H125597TR-ND - Tape & Reel (TR)
H125597CT-ND - Cut Tape (CT)
H125597DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM28B0.6-58DP/2-0.35V(53)
Description
CONN HDR 58POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
58 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM28B0.6-58DP/2-0.35V(53) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
58
Height Above Board
0.018" (0.46mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.44973$8,449.73
2,000$8.04659$16,093.18
3,000$7.81980$23,459.40
5,000$7.54318$37,715.90
7,000$7.36641$51,564.87
10,000$7.18354$71,835.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.33000$12.33
10$10.06300$100.63
25$9.28040$232.01
50$8.72460$436.23
100$8.20510$820.51
250$7.56412$1,891.03
500$7.11324$3,556.62
Digi-Reel®
QuantityUnit PriceExt Price
1$13.24000$13.24
10$11.51000$115.10
25$11.02320$275.58
50$10.77840$538.92
100$10.28840$1,028.84
250$9.30840$2,327.10
500$8.57354$4,286.77
* All Digi-Reel orders will add a $55.00 reeling fee.