Similar

BM28B0.6-58DP/2-0.35V(51) | |
|---|---|
DigiKey Part Number | BM28B0.6-58DP/2-0.35V(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-58DP/2-0.35V(51) |
Description | CONN HDR 58POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-58DP/2-0.35V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 58 | Height Above Board 0.018" (0.46mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM28B0.6-58DP/2-0.35V(53) | Hirose Electric Co Ltd | 144 | H125597CT-ND | $12.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $6.44579 | $64,457.90 |




