
BM25-4P/2-V(51) | |
---|---|
DigiKey Part Number | 26-BM25-4P/2-V(51)TR-ND - Tape & Reel (TR) 26-BM25-4P/2-V(51)CT-ND - Cut Tape (CT) 26-BM25-4P/2-V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM25-4P/2-V(51) |
Description | CONN HDR 4POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM25-4P/2-V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 6 (4 + 2 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $5.82200 | $58.22 |
25 | $5.45520 | $136.38 |
50 | $5.19600 | $259.80 |
100 | $4.94710 | $494.71 |
250 | $4.63660 | $1,159.15 |
500 | $4.41506 | $2,207.53 |
1,000 | $4.20428 | $4,204.28 |
2,500 | $3.94102 | $9,852.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $3.44370 | $68,874.00 |