
BM23PF0.8-42DP-0.35V(895) | |
---|---|
DigiKey Part Number | H125648TR-ND - Tape & Reel (TR) H125648CT-ND - Cut Tape (CT) H125648DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-42DP-0.35V(895) |
Description | CONN HDR 42POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 42 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23PF0.8-42DP-0.35V(895) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 42 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.74000 | $11.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.21952 | $7,219.52 |