
BM23PF0.8-30DS-0.35V(895) | |
---|---|
DigiKey Part Number | H125655TR-ND - Tape & Reel (TR) H125655CT-ND - Cut Tape (CT) H125655DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-30DS-0.35V(895) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23PF0.8-30DS-0.35V(895) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.27041 | $6,270.41 |
2,000 | $5.97121 | $11,942.42 |
3,000 | $5.80288 | $17,408.64 |
5,000 | $5.59757 | $27,987.85 |
7,000 | $5.46636 | $38,264.52 |
10,000 | $5.33062 | $53,306.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $8.67900 | $86.79 |
25 | $8.13880 | $203.47 |
50 | $7.74780 | $387.39 |
100 | $7.37760 | $737.76 |
250 | $6.91496 | $1,728.74 |
500 | $6.58490 | $3,292.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
10 | $9.75500 | $97.55 |
25 | $9.35400 | $233.85 |
50 | $9.15520 | $457.76 |
100 | $8.75790 | $875.79 |
250 | $7.96140 | $1,990.35 |
500 | $7.16524 | $3,582.62 |