
BM23PF0.8-30DP-0.35V(895) | |
|---|---|
DigiKey Part Number | H125646TR-ND - Tape & Reel (TR) H125646CT-ND - Cut Tape (CT) H125646DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-30DP-0.35V(895) |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23PF0.8-30DP-0.35V(895) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 30 | Height Above Board 0.025" (0.63mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.01130 | $7,011.30 |
| 2,000 | $6.67676 | $13,353.52 |
| 3,000 | $6.48852 | $19,465.56 |
| 5,000 | $6.25901 | $31,295.05 |
| 7,000 | $6.11230 | $42,786.10 |
| 10,000 | $5.96052 | $59,605.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $8.33700 | $83.37 |
| 25 | $7.68560 | $192.14 |
| 50 | $7.22500 | $361.25 |
| 100 | $6.79420 | $679.42 |
| 250 | $6.26380 | $1,565.95 |
| 500 | $5.89022 | $2,945.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $9.76700 | $97.67 |
| 25 | $9.36600 | $234.15 |
| 50 | $9.16700 | $458.35 |
| 100 | $8.76910 | $876.91 |
| 250 | $7.97156 | $1,992.89 |
| 500 | $7.17440 | $3,587.20 |





