
BM23PF0.8-24DS-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM23PF0.8-24DS-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM23PF0.8-24DS-0.35V(51)CT-ND - Cut Tape (CT) 26-BM23PF0.8-24DS-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-24DS-0.35V(51) |
Description | CONN RCPT 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23PF0.8-24DS-0.35V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 24 | Height Above Board 0.031" (0.80mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $4.50273 | $45,027.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $6.51100 | $65.11 |
| 25 | $6.10360 | $152.59 |
| 50 | $5.81260 | $290.63 |
| 100 | $5.53390 | $553.39 |
| 250 | $5.18744 | $1,296.86 |
| 500 | $4.93948 | $2,469.74 |
| 1,000 | $4.70360 | $4,703.60 |
| 2,500 | $4.40916 | $11,022.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $6.24800 | $62.48 |
| 25 | $5.75840 | $143.96 |
| 50 | $5.41300 | $270.65 |
| 100 | $5.08990 | $508.99 |
| 250 | $4.69252 | $1,173.13 |
| 500 | $4.41264 | $2,206.32 |
| 1,000 | $4.14972 | $4,149.72 |
| 2,500 | $3.82609 | $9,565.23 |



