
BM23PF0.8-10DP-0.35V(51) | |
---|---|
DigiKey Part Number | 26-BM23PF0.8-10DP-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM23PF0.8-10DP-0.35V(51)CT-ND - Cut Tape (CT) 26-BM23PF0.8-10DP-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-10DP-0.35V(51) |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23PF0.8-10DP-0.35V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $3.99342 | $39,934.20 |
20,000 | $3.80302 | $76,060.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $6.50300 | $65.03 |
25 | $6.09600 | $152.40 |
50 | $5.80520 | $290.26 |
100 | $5.52680 | $552.68 |
250 | $5.18080 | $1,295.20 |
500 | $4.93316 | $2,466.58 |
1,000 | $4.69760 | $4,697.60 |
2,500 | $4.40353 | $11,008.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $7.11100 | $71.11 |
25 | $6.82160 | $170.54 |
50 | $6.67560 | $333.78 |
100 | $6.38570 | $638.57 |
250 | $5.80516 | $1,451.29 |
500 | $5.22466 | $2,612.33 |
1,000 | $4.64414 | $4,644.14 |
2,500 | $4.20876 | $10,521.90 |