
BM23FR0.6-8DS-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM23FR0.6-8DS-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM23FR0.6-8DS-0.35V(51)CT-ND - Cut Tape (CT) 26-BM23FR0.6-8DS-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23FR0.6-8DS-0.35V(51) |
Description | CONN RCPT 8POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.6-8DS-0.35V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 8 | Height Above Board 0.024" (0.61mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM23FR0.6-8DS-0.35V(895) | Hirose Electric Co Ltd | 842 | H125626CT-ND | $135.00000 | Similar |
| WP66DK-S008VA1-R15000 | JAE Electronics | 12,988 | 670-WP66DK-S008VA1-R15000CT-ND | $138.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $3.54229 | $35,422.90 |
| 20,000 | $3.37339 | $67,467.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $5.13800 | $51.38 |
| 25 | $4.81440 | $120.36 |
| 50 | $4.58440 | $229.22 |
| 100 | $4.36560 | $436.56 |
| 250 | $4.09168 | $1,022.92 |
| 500 | $3.89616 | $1,948.08 |
| 1,000 | $3.71012 | $3,710.12 |
| 2,500 | $3.47783 | $8,694.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $5.49200 | $54.92 |
| 25 | $5.26840 | $131.71 |
| 50 | $5.15660 | $257.83 |
| 100 | $4.93210 | $493.21 |
| 250 | $4.48400 | $1,121.00 |
| 500 | $4.03560 | $2,017.80 |
| 1,000 | $3.58720 | $3,587.20 |
| 2,500 | $3.25091 | $8,127.28 |


