
BM23FR0.6-16DP-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM23FR0.6-16DP-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM23FR0.6-16DP-0.35V(51)CT-ND - Cut Tape (CT) 26-BM23FR0.6-16DP-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23FR0.6-16DP-0.35V(51) |
Description | CONN HDR 16POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.6-16DP-0.35V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 16 | Height Above Board 0.020" (0.50mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM23FR0.6-16DP-0.35V(895) | Hirose Electric Co Ltd | 997 | H125618CT-ND | $1,208.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $3.43418 | $34,341.80 |
| 20,000 | $3.27041 | $65,408.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $4.76000 | $47.60 |
| 25 | $4.38680 | $109.67 |
| 50 | $4.12560 | $206.28 |
| 100 | $3.87890 | $387.89 |
| 250 | $3.57568 | $893.92 |
| 500 | $3.36260 | $1,681.30 |
| 1,000 | $3.16207 | $3,162.07 |
| 2,500 | $2.91544 | $7,288.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $5.28600 | $52.86 |
| 25 | $5.07440 | $126.86 |
| 50 | $4.96580 | $248.29 |
| 100 | $4.74960 | $474.96 |
| 250 | $4.31792 | $1,079.48 |
| 500 | $3.88614 | $1,943.07 |
| 1,000 | $3.45435 | $3,454.35 |
| 2,500 | $3.13048 | $7,826.20 |


