
BM23FR0.6-12DP-0.35V(895) | |
|---|---|
DigiKey Part Number | H125617TR-ND - Tape & Reel (TR) H125617CT-ND - Cut Tape (CT) H125617DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23FR0.6-12DP-0.35V(895) |
Description | CONN HDR 12POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.6-12DP-0.35V(895) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 12 | Height Above Board 0.020" (0.50mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $5.13800 | $51.38 |
| 25 | $4.81440 | $120.36 |
| 50 | $4.58440 | $229.22 |
| 100 | $4.36560 | $436.56 |
| 250 | $4.09168 | $1,022.92 |
| 500 | $3.89616 | $1,948.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.16699 | $4,166.99 |
| 2,000 | $3.96811 | $7,936.22 |
| 3,000 | $3.85618 | $11,568.54 |
| 5,000 | $3.71974 | $18,598.70 |
| 7,000 | $3.63252 | $25,427.64 |
| 10,000 | $3.54229 | $35,422.90 |


