
BM23FR0.6-10DS-0.35V(895) | |
|---|---|
DigiKey Part Number | H125627TR-ND - Tape & Reel (TR) H125627CT-ND - Cut Tape (CT) H125627DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23FR0.6-10DS-0.35V(895) |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.6-10DS-0.35V(895) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 10 | Height Above Board 0.024" (0.61mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.92287 | $4,922.87 |
| 2,000 | $4.68790 | $9,375.80 |
| 3,000 | $4.55572 | $13,667.16 |
| 5,000 | $4.39454 | $21,972.70 |
| 7,000 | $4.29151 | $30,040.57 |
| 10,000 | $4.18492 | $41,849.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $5.75500 | $57.55 |
| 25 | $5.30440 | $132.61 |
| 50 | $4.98720 | $249.36 |
| 100 | $4.68950 | $468.95 |
| 250 | $4.32352 | $1,080.88 |
| 500 | $4.06554 | $2,032.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $6.51100 | $65.11 |
| 25 | $6.24520 | $156.13 |
| 50 | $6.11180 | $305.59 |
| 100 | $5.84550 | $584.55 |
| 250 | $5.31436 | $1,328.59 |
| 500 | $4.78294 | $2,391.47 |


