



BM20B(0.6)-40DS-0.4V(53) | |
---|---|
DigiKey Part Number | H124945TR-ND - Tape & Reel (TR) H124945CT-ND - Cut Tape (CT) H124945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.6)-40DS-0.4V(53) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.6)-40DS-0.4V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.11000 | $11.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.11977 | $7,119.77 |
2,000 | $6.77996 | $13,559.92 |
3,000 | $6.58884 | $19,766.52 |
5,000 | $6.35576 | $31,778.80 |
7,000 | $6.20680 | $43,447.60 |
10,000 | $6.05273 | $60,527.30 |